- RS Stock No.:
- 265-5599
- Mfr. Part No.:
- RP81882
- Brand:
- Blake Envelopes
Discontinued product
- RS Stock No.:
- 265-5599
- Mfr. Part No.:
- RP81882
- Brand:
- Blake Envelopes
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Blake Envelopes wallet peel and seal super white wove comprises of 100% recycled, FSC certification products. Product type is of wallet. Color of the envelopes are super white wove. This envelope can be used for business correspondence, CVs, leaflets,
Size DL (110 x 220 mm)
Weight 120 gsm
5 Year Shelf Life
Box quantity 500
Weight of the box 3.23 kg
The whitest recycled envelopes in the world
Weight 120 gsm
5 Year Shelf Life
Box quantity 500
Weight of the box 3.23 kg
The whitest recycled envelopes in the world
Specifications
Attribute | Value |
---|---|
Envelope Size | DL |
Window | No |
Colour | White |
Closure Type | Peel/Seal |
Paper Density | 120g/m² |
Related links
- White DL No Peel/Seal Mailing Envelope
- Cream DL No Peel/Seal Mailing Envelope
- White DL Window Peel/Seal Mailing Envelope
- White C5 No Peel/Seal Mailing Envelope
- White C4 No Peel/Seal Mailing Envelope
- White C6 No Peel/Seal Mailing Envelope
- Cream C5 No Peel/Seal Mailing Envelope
- Manilla C5 No Peel/Seal Mailing Envelope