Cream C5 No Peel/Seal Mailing Envelope

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-5549
Mfr. Part No.:
61455
Brand:
Blake Envelopes
Find similar products by selecting one or more attributes.
Select all

Brand

Blake Envelopes

Envelope Size

C5

Window

No

Colour

Cream

Closure Type

Peel/Seal

Paper Density

120g/m²

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Blake Envelopes wallet peel and seal cream wove is a packaging for all the corporate environments. Product type is of wallet. Made in an attractive soft cream hue for those who want to differentiate from the everyday white stationery envelopes. This r

Size C5 (162 x 229 mm)
Weight 120 gsm
5 year shelf life
Box quantity 50
Weight of the box 0.5 kg