Manilla C5 No Peel/Seal Mailing Envelope

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-5529
Mfr. Part No.:
4751PS
Brand:
Blake Envelopes
Find similar products by selecting one or more attributes.
Select all

Brand

Blake Envelopes

Envelope Size

C5

Window

No

Colour

Manilla

Closure Type

Peel/Seal

Paper Density

115g/m²

RoHS Status: Not Applicable

COO (Country of Origin):
PL
The Blake Envelopes pocket peel and seal are Manilla color envelopes. Product type is of pocket. This envelope can be used for business reply envelopes, catalogues, censuses, opinion poll & ballot papers, packaging and pricelists.

Size C5 (229 x 162 mm)
Weight 115 gsm
Box quantity 500
Weight of the box 5 kg

Recently viewed