ID Group INTEGRIX Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Anthracite, Grey, 130mm 39cm 16mm
- RS Stock No.:
- 628-755
- Mfr. Part No.:
- INTEGRIX1602
- Brand:
- ID Group
Subtotal (1 unit)*
£14.52
(exc. VAT)
£17.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.52 |
*price indicative
- RS Stock No.:
- 628-755
- Mfr. Part No.:
- INTEGRIX1602
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 39cm | |
| Width | 130mm | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Anti-Slip | |
| Colour | Anthracite, Grey | |
| Range | INTEGRIX | |
| Thickness | 16mm | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 39cm | ||
Width 130mm | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Anthracite, Grey | ||
Range INTEGRIX | ||
Thickness 16mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The IDS Integrix modular carpet tiles feature a connection system for installation in pits in high traffic environments such as shopping centers, hospitals, and high schools. They are easy to install, compatible with combix tiles, allow particle drainage in the pit, and offer high durability with excellent absorption capacity due to polyamide carpet strips.
Invisible connection for a seamless appearance
R11 slip resistance (according to DIN 51130)
Temperature resistant from -20°C to +70°C
R11 slip resistance (according to DIN 51130)
Temperature resistant from -20°C to +70°C
Related links
- ID Group DENALI Anti-Slip Anti-Slip Anthracite, 800mm 120cm 13.5mm
- ID Group CLEANFOR Anti-Slip Anti-Slip Anthracite, 1.15m 240cm 6mm
- ID Group CLEANFOR Anti-Slip Anti-Slip Anthracite, 1.15m 180cm 6mm
- ID Group CLEANFOR Anti-Slip Anti-Slip Anthracite, 2m 300cm 6mm
- ID Group CLEANFOR Anti-Slip Anti-Slip Anthracite, 850mm 150cm 6mm
- ID Group CLEANFOR Anti-Slip Anti-Slip Anthracite, 600mm 85cm 6mm
- ID Group CLEANFOR Anti-Slip Anti-Slip Anthracite, 850mm 115cm 6mm
- ID Group ECOLO And BAUGES Anti-Slip Anti-Slip Anthracite, 1m 150cm 8mm
