COBA EP0105 Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Beige, 800 8.5 600
- RS Stock No.:
- 611-110
- Mfr. Part No.:
- EP010501
- Brand:
- COBA
Subtotal (1 unit)*
£30.13
(exc. VAT)
£36.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.13 |
*price indicative
- RS Stock No.:
- 611-110
- Mfr. Part No.:
- EP010501
- Brand:
- COBA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COBA | |
| Length | 8.5 | |
| Width | 800 | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Anti-Slip | |
| Colour | Beige | |
| Range | EP0105 | |
| Thickness | 600 | |
| Anti-Slip | Yes | |
Select all | ||
|---|---|---|
Brand COBA | ||
Length 8.5 | ||
Width 800 | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Beige | ||
Range EP0105 | ||
Thickness 600 | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The COBA Enviro-Plush is a sustainable entrance mat that combines eco-conscious design with practical performance. Crafted from 100% recycled yarn and backed with a blend of 80% PVC and 20% recycled rubber, it helps reduce environmental impact without compromising quality. Its innovative manufacturing process promotes a circular economy transforming plastic waste into durable polyester fibres while consuming 70% less energy and 85% less water. Designed to capture moisture, dirt, and debris, the mat keeps interiors cleaner and safer. The anti-slip rubber backing secures it in place, and its machine washable at 30°C, making maintenance effortless.
Absorbs 2.4 litres of liquid per m2
Features tear resistant edging for a finished look and added stability
Suitable for low to medium traffic areas indoors
Dry indoor environment
Features a cut pile wool look for a stylish appearance
Features tear resistant edging for a finished look and added stability
Suitable for low to medium traffic areas indoors
Dry indoor environment
Features a cut pile wool look for a stylish appearance
Related links
- COBA EP0105 Anti-Slip Anti-Slip Beige, 800 8.5 1200
- COBA EP0105 Anti-Slip Anti-Slip Beige, 1.5 8.5 800
- COBA EP0105 Anti-Slip Anti-Slip Beige, 1.2 8.5 800
- COBA EP0106 Anti-Slip Anti-Slip Anthracite, 800 8.5 600
- COBA EP0106 Anti-Slip Anti-Slip Anthracite, 800 8.5 1200
- COBA EP0106 Anti-Slip Anti-Slip Anthracite, 1.2 8.5 800
- COBA EP0106 Anti-Slip Anti-Slip Anthracite, 1.5 8.5 800
- ID Group CONFOR Anti-Slip Anti-Slip Beige, 400mm 60cm 10mm
