Lovato Electric 3 Phase, Type Energy Meter LCD Energy Meter

Subtotal (1 unit)*

£294.63

(exc. VAT)

£353.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£294.63

*price indicative

RS Stock No.:
805-569
Mfr. Part No.:
DMG615
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

DMG600

Product Type

Energy Meter

Display Type

LCD

Cutout Height

46mm

Cutout Width

72mm

Number of Phases

3

Meter Accuracy

Class 0.5s

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC EN 61010-2-030

Meter Type

Energy Meter

COO (Country of Origin):
IT
The Lovato Multimeter efficiently measures Active energy with exceptional accuracy and offers expandable functionality, featuring a backlit LCD display for easy reading in various lighting conditions.

High accuracy measuring of Active energy with class 0.5s

Expandable design allows for versatile measuring capabilities

Backlight icon LCD ensures visibility in low-light environments

Supports auxiliary supply range of 100-440VAC and 120-250VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy