Lovato Electric 3 Phase, Type Energy Meter LCD Energy Meter
- RS Stock No.:
- 805-504
- Mfr. Part No.:
- DMG611R0500
- Brand:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
£1,097.06
(exc. VAT)
£1,316.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,097.06 |
*price indicative
- RS Stock No.:
- 805-504
- Mfr. Part No.:
- DMG611R0500
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | DMG611 | |
| Product Type | Energy Meter | |
| Display Type | LCD | |
| Cutout Height | 2.8in | |
| Cutout Width | 1.8in | |
| Number of Phases | 3 | |
| Number of Inputs | 3 | |
| Meter Accuracy | ±0.5% | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC EN 61010-2-030 | |
| Meter Type | Energy Meter | |
| Minimum Measurement | 0.025 A | |
| Maximum Measurement | 500 A | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series DMG611 | ||
Product Type Energy Meter | ||
Display Type LCD | ||
Cutout Height 2.8in | ||
Cutout Width 1.8in | ||
Number of Phases 3 | ||
Number of Inputs 3 | ||
Meter Accuracy ±0.5% | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC EN 61010-2-030 | ||
Meter Type Energy Meter | ||
Minimum Measurement 0.025 A | ||
Maximum Measurement 500 A | ||
- COO (Country of Origin):
- IT
The Lovato Multimeter is a premium flush-mount LCD device offering expandable measurement capabilities and a clear backlight icon display, suitable for various electrical monitoring applications.
Auxiliary supply range from 100-440VAC and 120-250VDC ensures wide compatibility
True RMS method provides accurate voltage and current measurements
Support for Rogowski coils enables high-current readings up to 6300A
Compact design with dimensions of 72x46mm for easy flush-mount installation
Related links
- Lovato 3 Phase, Type Energy Meter LCD Energy Meter
- Lovato 3 Phase, Type Electronic LCD Energy Meter
- Lovato 1 Phase, Type Energy Meter LCD Energy Meter
- Lovato 3 Phase, Type Digital LCD Energy Meter
- Lovato 1 Phase, Type Single-Phase Energy Meter LCD Energy Meter
- Lovato 3 Phase, Type 3 Phase LCD Energy Meter
- Schneider Electric 1 Phase, Type Energy Meter LCD Energy Meter
- Socomec 3 Phase, Type Energy Meter LCD Energy Meter
