Sifam Tinsley 3 Phase LCD Energy Meter
- RS Stock No.:
- 635-403
- Mfr. Part No.:
- SDM630MCT-RC
- Brand:
- Sifam Tinsley
Subtotal (1 unit)*
£166.50
(exc. VAT)
£199.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.50 |
*price indicative
- RS Stock No.:
- 635-403
- Mfr. Part No.:
- SDM630MCT-RC
- Brand:
- Sifam Tinsley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Series | SDM | |
| Cutout Height | 94.5mm | |
| Cutout Width | 72mm | |
| Display Type | LCD | |
| Number of Digits | 4 | |
| Number of Phases | 3 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Series SDM | ||
Cutout Height 94.5mm | ||
Cutout Width 72mm | ||
Display Type LCD | ||
Number of Digits 4 | ||
Number of Phases 3 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- CN
The Sifam Tinsley Multi-function Three-phase Energy Monitoring Solution is a versatile device designed for precise energy monitoring in industrial, commercial, and residential applications. It features optional outputs like pulses and RS485 RTU Modbus for easy integration with other systems. Equipped with configuration and display buttons, it allows for effortless navigation through settings and parameters. Housed for DIN rail mounting with IP51 protection, the unit directly connects to Rogowski coils for current measurement without an integrator. It also measures maximum demand current and power over preset periods of up to 60 minutes, providing detailed insights into energy consumption.
No need external integrator
RS485 Modbus communication
Bi-directional measurement for kW and kWh
3 selectable current scales
PT operated
Free configuration software
RS485 Modbus communication
Bi-directional measurement for kW and kWh
3 selectable current scales
PT operated
Free configuration software
Related links
- Sifam Tinsley 3 Phase LCD Energy Meter
- Sifam Tinsley 3 Phase LCD TFT Digital Power Meter
- Sifam Tinsley 3 Phase Backlit LCD Digital Power Meter
- Sifam Tinsley 1 Phase LCD Energy Meter
- RS PRO 3 Phase LCD Energy Meter
- Socomec 3 Phase LCD Energy Meter
- Schneider Electric 3 Phase LCD Energy Meter
- ABB 3 Phase LCD Energy Meter
