Sifam Tinsley 3 Phase LCD Energy Meter
- RS Stock No.:
- 635-404
- Mfr. Part No.:
- SDM630MCT-TCP
- Brand:
- Sifam Tinsley
Subtotal (1 unit)*
£190.00
(exc. VAT)
£228.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £190.00 |
*price indicative
- RS Stock No.:
- 635-404
- Mfr. Part No.:
- SDM630MCT-TCP
- Brand:
- Sifam Tinsley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Series | SDM | |
| Cutout Width | 72mm | |
| Cutout Height | 94.5mm | |
| Display Type | LCD | |
| Number of Digits | 4 | |
| Number of Phases | 3 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Series SDM | ||
Cutout Width 72mm | ||
Cutout Height 94.5mm | ||
Display Type LCD | ||
Number of Digits 4 | ||
Number of Phases 3 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- CN
The Sifam Tinsley Multi-function Energy Meter designed by EASTRON is a versatile device compatible with 1-phase 2-wire, 3-phase 3-wire, and 3-phase 4-wire electricity grids. It provides a wide range of essential electrical parameters, including voltage, current, power, power factor (PF), total harmonic distortion (THD), frequency, demand, and energy. To measure energy, the unit requires voltage and current inputs, with the current inputs obtained via current transformers (CT). Certified in the UK according to EU Directive 2014/32/EU, it holds the MID Certificate number 0120/SGS0703, ensuring compliance with industry standards for accuracy and reliability.
MID B+D certified
Modbus TCP/IP Communication
Multi-parameters measurement
Plug-in solution
LCD with white backlit with adjustable backlit time
Modbus TCP/IP Communication
Multi-parameters measurement
Plug-in solution
LCD with white backlit with adjustable backlit time
Related links
- Sifam Tinsley 3 Phase LCD Energy Meter
- Sifam Tinsley 1 Phase LCD Energy Meter
- Sifam Tinsley 3 Phase LCD TFT Digital Power Meter
- Sifam Tinsley 3 Phase Backlit LCD Digital Power Meter
- RS PRO 1 Phase LCD Energy Meter
- Socomec 3 Phase LCD Energy Meter
- Socomec 1 Phase LCD Energy Meter
- ABB 3 Phase LCD Energy Meter
