Sifam Tinsley 1 Phase LCD Energy Meter
- RS Stock No.:
- 635-405
- Mfr. Part No.:
- SDM230-WIFI
- Brand:
- Sifam Tinsley
Subtotal (1 unit)*
£141.00
(exc. VAT)
£169.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.00 |
*price indicative
- RS Stock No.:
- 635-405
- Mfr. Part No.:
- SDM230-WIFI
- Brand:
- Sifam Tinsley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Series | SDM | |
| Cutout Height | 99mm | |
| Cutout Width | 36mm | |
| Display Type | LCD | |
| Number of Digits | 3 | |
| Number of Phases | 1 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Series SDM | ||
Cutout Height 99mm | ||
Cutout Width 36mm | ||
Display Type LCD | ||
Number of Digits 3 | ||
Number of Phases 1 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- CN
The Sifam Tinsley Output Module is designed for single-phase residential, utility, and industrial applications, providing crucial electrical parameters on an LED backlit LCD display. With bi-directional energy measurement, it is an ideal choice for solar PV energy metering. The device allows users to view real-time measurements and track energy usage over time through an Energy app, which presents data in graphical form. It measures Total kWh (Import + Export), Import kWh, and Net kWh (Export - Import). Certified in the UK according to EU Directive 2014/32/EU, it holds the MID Certificate number 0120/SGS0206.
2 Pulse Output and WIFI communication
Bi-directional measurement
Maximum 100A direct load
MID approved
Bi-directional measurement
Maximum 100A direct load
MID approved
