Dormer End Mill, 2mm Cutter, HSCo, 6 mm Shank, 3mm Cut

Stock information currently inaccessible
RS Stock No.:
696-358
Mfr. Part No.:
C380 2-0MM
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

2mm

Cut Length

3mm

Material

HSCo

Overall Length

25.5 mm

Shank Type

Flatted

Shank Diameter

6 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy