Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side, 2 m H, 400mm W, 400 mm D, 400 mm L, for Use with Sivacon
- RS Stock No.:
- 626-782
- Mfr. Part No.:
- 8MF1040-2UW60-1C
- Brand:
- Siemens
Subtotal (1 unit)*
£413.73
(exc. VAT)
£496.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £413.73 |
*price indicative
- RS Stock No.:
- 626-782
- Mfr. Part No.:
- 8MF1040-2UW60-1C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2m | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2m | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP40 | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens side panel and rear panel is engineered for use in the SIVACON series, providing a robust solution to your electrical system's enclosure needs. Designed with a closed structure, it ensures superior protection against dust and operational hazards, meeting the strict IP40 protection class standards. Crafted from steel and finished with a powder-coated surface, this product not only boasts durability but also a modern aesthetic, thanks to its light grey RAL 7035 colour. With dimensions tailored to fit various setups, this panel enhances the functionality of your installations while maintaining a sleek profile. The clear-cut design accommodates seamless integration into your current systems, ensuring both safety and efficiency in operation.
Robust construction ensures longevity and reliability
Closed design maximises protection against external factors
Meets IP40 standards for enhanced safety in various environments
Light grey finish provides a modern and professional appearance
Constructed from high-quality steel for increased sturdiness
Compatible with multiple setups, offering versatility in installation
Powder-coated surface aids in corrosion resistance
Related links
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 400 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Steel 400mm W 400 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1.2m W 1.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 800mm W 2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 1 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1.2m W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 2.2 m L, for Use with Sivacon
