Siemens 8PQ2306 Series Steel, 2 mm H, 600mm W, 600 mm D, 600 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

£82.98

(exc. VAT)

£99.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.98

*price indicative

RS Stock No.:
621-725
Mfr. Part No.:
8PQ2306-6BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2306

Width

600mm

Height

2mm

Depth

600mm

Length

600mm

Material

Steel

IP Rating

IP40

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Roof plate designed to deliver robust performance in environments requiring IP40 ventilation. Crafted with precision, it features a sleek zinc plated surface that ensures longevity and a professional appearance. Its versatility makes it suitable for various installations, combining aesthetic appeal with functional integrity. The product is tailored for both indoor and limited outdoor use, with a compact design that fits seamlessly into various settings. Standing at a minimal height of 1.5 mm and dimensions of 600 mm by 600 mm, this top plate integrates effortlessly with existing systems. The careful selection of materials provides not only strength but also enhances its durability, making it a reliable choice for professionals.

Engineered for a sleek and professional finish

Designed to accommodate robust cable entry requirements

Facilitates effective ventilation to manage thermal constraints

Employs high quality sheet steel for enhanced durability

Optimised for both aesthetic and functional applications

Support documentation available for seamless integration

Environmentally considerate manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy