Siemens 8PQ2308 Series Steel, 2 mm H, 800mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-598
- Mfr. Part No.:
- 8PQ2308-6BA05
- Brand:
- Siemens
Subtotal (1 unit)*
£100.19
(exc. VAT)
£120.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.19 |
*price indicative
- RS Stock No.:
- 621-598
- Mfr. Part No.:
- 8PQ2308-6BA05
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2308 | |
| Width | 800mm | |
| Height | 2mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2308 | ||
Width 800mm | ||
Height 2mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Bottom Plate designed specifically for industrial applications. Engineered for optimal performance while adhering to stringent quality standards, this product boasts a solid construction with a galvanised surface finish. Its compact dimensions allow for straightforward installation in diverse environments, making it a practical choice for professionals seeking reliability and durability. Designed with protection class IP55, it offers enhanced resistance against dust and moisture, ensuring longevity and consistent performance in demanding settings.
Constructed from durable sheet steel for enhanced strength
Features a zinc plated surface for corrosion resistance
IP55 protection class ensures effective sealing against dust and water
Compact dimensions facilitate easy installation in various setups
Lightweight design simplifies handling and positioning
Optimal for outdoor use with reliable environmental protection
Related links
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
