Siemens 8PQ2308 Series Sheet Steel, 2 mm H, 800mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-599
- Mfr. Part No.:
- 8PQ2308-8BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£140.72
(exc. VAT)
£168.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £140.72 |
*price indicative
- RS Stock No.:
- 621-599
- Mfr. Part No.:
- 8PQ2308-8BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2308 | |
| Width | 800mm | |
| Height | 2mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2308 | ||
Width 800mm | ||
Height 2mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate designed to meet high performance standards in various industrial applications, ensuring durability and reliability. Constructed with a robust sheet steel material, it is zinc plated for enhanced corrosion resistance, making it ideal for diverse environments. With an IP55 rating, this product guarantees protection against dust and low pressure water jets, ensuring optimal functionality even in challenging conditions. The thoughtfully designed dimensions of 800 mm in width and depth allow for seamless integration into existing setups, whilst maintaining a low profile with a height of just 1.5 mm. Whether for external or internal installations, this product is engineered to uphold the reputation of excellence that Siemens is known for, delivering peace of mind and operational efficiency.
Zinc plating enhances longevity and protects against environmental factors
IP55 rating ensures reliable performance in challenging conditions
Minimal height optimises integration without compromising space
Crafted from sheet steel providing robust structural integrity
No cable entry or ventilation means a cleaner aesthetic and simplified installation
Related links
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
