Siemens 8PQ2304 Series RAL 5020 Steel, 62 mm H, 400mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-588
- Mfr. Part No.:
- 8PQ2304-6BA04
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-588
- Mfr. Part No.:
- 8PQ2304-6BA04
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2304 | |
| Width | 400mm | |
| Height | 62mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| RAL Code | RAL 5020 | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2304 | ||
Width 400mm | ||
Height 62mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
RAL Code RAL 5020 | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens IPX1 roof add on plate designed specifically for seamless integration with the Siemens SIVACON S4 system, offering reliability and protection for outdoor applications. Crafted from durable powder coated sheet steel, this top plate attachment showcases a robust design that meets the environmental demands of external use. With its sleek green finish and functional dimensions, this plate not only enhances the aesthetic appeal of installations but also ensures long lasting performance in varied weather conditions. Engineered to comply with the protection class IPX1, it safeguards sensitive components from water ingress. Its mechanical specifications highlight a thoughtfully designed product that prioritises both safety and usability, making it an ideal choice for professional applications.
Constructed with high quality sheet steel for enhanced durability
Powder coated surface ensures resistance against corrosion
IPX1 protection class offers reassurance against water ingress
Lightweight design facilitates easy handling and installation
Aesthetic green RAL colour harmonises with various environments
Compact dimensions provide flexibility in installation options
No cable entry holes simplify the design maintaining a sleek appearance
No ventilation openings reduce risk of contaminants entering
General product approval provides peace of mind regarding compliance
Related links
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
