Siemens 8PQ2308 Series Sheet Steel, 2 mm H, 800mm W, 400 mm D, 400 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

£81.39

(exc. VAT)

£97.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.39

*price indicative

RS Stock No.:
621-342
Mfr. Part No.:
8PQ2308-4BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2308

Width

800mm

Height

2mm

Depth

400mm

Length

400mm

Material

Sheet Steel

IP Rating

IP40

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Top Plate reflects a commitment to quality and functionality. With its robust construction, this roof plate is engineered to provide optimal protection while accommodating ventilation needs. Its sleek, zinc plated surface not only enhances durability but also lends an aesthetic appeal, making it suitable for various applications. Designed to meet IP40 standards, this product ensures reliable performance in diverse environments. Whether you're using it in commercial settings or industrial applications, its user friendly dimensions make it a practical choice. The product is built with the end user's needs in mind, ensuring ease of installation and maintenance, ultimately translating to lower overall operational costs.

Designed for easy ventilation to enhance equipment performance

Robust sheet steel construction ensures long lasting durability

Zinc plated surface provides added resistance against environmental factors

Compact dimensions make it perfect for tight spaces and specific installations

Meets IP40 protection class to safeguard against dust ingress

Lightweight design facilitates easier handling and installation

Backed by siemens commitment to quality and innovation

Environmentally considerate packaging supports sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy