Siemens 8PQ2302 Series RAL 5020 Steel, 62 mm H, 1.2m W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-331
- Mfr. Part No.:
- 8PQ2302-6BA03
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-331
- Mfr. Part No.:
- 8PQ2302-6BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2302 | |
| Width | 1.2m | |
| Height | 62mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| RAL Code | RAL 5020 | |
| IP Rating | IPX1 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2302 | ||
Width 1.2m | ||
Height 62mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
RAL Code RAL 5020 | ||
IP Rating IPX1 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate attachment from the Siemens SIVACON S4 series offers a robust and reliable solution for IPX1 compliant applications. Designed with precision, this add on plate enhances the functionality of your installation while maintaining aesthetic appeal. With its powder coated surface, it provides not only protection against environmental factors but also ensures longevity and minimal maintenance. The compact size, featuring a width of 1200 mm and a depth of 600 mm, makes it suitable for various applications, even in restricted spaces. It's engineered from high quality sheet steel, ensuring it stands up to rigorous demands while contributing to a well organised and professional look in any setting. Perfect for projects requiring adherence to stringent safety standards, this product is a testament to siemens commitment to quality and innovation.
Constructed from durable sheet steel for enhanced robustness
IPX1 design provides a level of protection against liquids
Compact dimensions allow for versatile installation options
Powder coated surface finish offers additional resistance to corrosion
No cable entries ensure a streamlined and tidy assembly
Weight of 8 kg enhances stability during installation
Specifically designed for compatibility with outside use demands
Easily integrates with existing Siemens systems for seamless performance
Related links
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
