Schneider Electric PanelSeT Series Lock For Use With PanelSeT S3HD handle
- RS Stock No.:
- 781-820
- Mfr. Part No.:
- NSYAEDLS3HDRL
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£6.34
(exc. VAT)
£7.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.34 |
*price indicative
- RS Stock No.:
- 781-820
- Mfr. Part No.:
- NSYAEDLS3HDRL
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lock | |
| Series | PanelSeT | |
| Colour | Black | |
| RAL Code | RAL 9005 | |
| For Use With | PanelSeT S3HD handle | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lock | ||
Series PanelSeT | ||
Colour Black | ||
RAL Code RAL 9005 | ||
For Use With PanelSeT S3HD handle | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric Lock double bar 3mm is designed to provide secure locking for industrial enclosures. Compact and durable, it ensures reliable access control while maintaining ease of use. built for demanding environments, it offers strength and precision to safeguard equipment effectively.
Provides secure closure for industrial applications
Ensures Durable construction for long-term reliability
Supports easy installation and operation
Delivers enhanced protection for enclosed equipment
Related links
- Schneider Electric PanelSeT Series Lock Insert For Use With Spacial SF, Spacial SM
- Schneider Electric PanelSeT Series Adapter For Use With KABA lock
- Schneider Electric PanelSeT Series Cylinder Lock with 3133A barrel For Use With Enclosures
- Schneider Electric PanelSeT Series Cylinder Lock with 2132A barrel For Use With Enclosures
- Schneider Electric PanelSeT Series Cylinder Lock with 2131A barrel For Use With Enclosures
- Schneider Electric PanelSeT Series Cylinder Lock with 1300 barrel For Use With Enclosures
- Schneider Electric PanelSeT Series 7 mm Triangular Lock For Use With Enclosures
- Schneider Electric PanelSeT Series 8 mm Square Lock For Use With Enclosure Accessories
