Siemens Air Heater, 100W Output, 100W Input 70mm x 60 mm

Subtotal (1 unit)*

£171.96

(exc. VAT)

£206.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£171.96

*price indicative

RS Stock No.:
772-366
Mfr. Part No.:
8MR2130-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Output Power

100W

Product Type

Air Heater

Input Power

100W

Mount Type

Clip

Depth

60mm

Connection Type

Clamping Terminal

Width

70mm

IP Rating

IP20

Mounting Position

Vertical

Minimum Operating Temperature

-45°C

Ventilated fan

No

Maximum Operating Temperature

70°C

Standards/Approvals

UR

Series

8MR2130

Nominal Current

4.5A

Frequency

60Hz

COO (Country of Origin):
DE
The Siemens Heater is designed to provide efficient temperature regulation within electrical enclosures and control cabinets. It helps prevent condensation and maintains stable internal conditions for sensitive components.

Provides protection class IP20

Includes plastic enclosure material

Supports effective Air circulation and heating

EAC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy