RS PRO Enclosure Heater, 120V ac, 25W Output 125mm x 50 mm

Subtotal (1 unit)*

£111.10

(exc. VAT)

£133.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.10

*price indicative

RS Stock No.:
710-476
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Power

25W

Product Type

Enclosure Heater

Supply Voltage

120V ac

Depth

50mm

Mount Type

Mount Plate

Width

125mm

Maximum Operating Temperature

200°C

COO (Country of Origin):
GB
The RS PRO Silicone Enclosure Heaters are heating elements pre-attached to a mounting plate, designed to prevent frost and condensation from forming in enclosures containing electronic equipment. These heaters are available as standard stock items in different wattages and voltages, catering to various needs. Their primary purpose is to maintain a stable temperature within electronic enclosures, ensuring optimal performance and longevity of the equipment housed inside, particularly in environments prone to low temperatures and humidity.

Manufactured using etched foil technology for precise, even heating

Integral or remote Air temperature sensing thermostats ensure heater operation in condensation forming and other Air heating application conditions

Heaters supplied pre attached to mounting plate for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy