Siemens Enclosure Heater, 240V ac/dc, 150W Output, 150W Input 60mm x 90
- RS Stock No.:
- 632-169
- Mfr. Part No.:
- 8MR2131-5A
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£221.92
(exc. VAT)
£266.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.92 |
*price indicative
- RS Stock No.:
- 632-169
- Mfr. Part No.:
- 8MR2131-5A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Output Power | 150W | |
| Product Type | Enclosure Heater | |
| Input Power | 150W | |
| Supply Voltage | 240V ac/dc | |
| Depth | 90 | |
| Width | 60mm | |
| IP Rating | IP20 | |
| Standards/Approvals | VDE | |
| Series | 8MR2131 | |
| Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Output Power 150W | ||
Product Type Enclosure Heater | ||
Input Power 150W | ||
Supply Voltage 240V ac/dc | ||
Depth 90 | ||
Width 60mm | ||
IP Rating IP20 | ||
Standards/Approvals VDE | ||
Series 8MR2131 | ||
Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Siemens Compact enclosure heater designed to maintain optimal internal temperatures and prevent condensation in electrical cabinets. Operating between 120 to 240 V AC, making it suitable for a wide range of industrial applications. Its slim form factor and lightweight build allow for easy integration into control panels and switchgear systems.
IP20 protection
Delivers heating output of 150 W
RoHS compliant
Related links
- Siemens Enclosure Heater 150W Output, 150W Input 60mm x 90
- STEGO 24V ac/dc 150W Input 60mm x 90 mm
- STEGO 120V ac/dc 150W Output, 150W Input 60mm x 90 mm
- STEGO 120V ac 150W Output, 150W Input 60mm x 90 mm
- Schneider Electric Enclosure Heater 250 V ac 150W Input 60mm x 90 mm
- Siemens Enclosure Heater 50W Output, 50W Input 60mm x 90
- STEGO 230V ac 150W Input 60mm x 120 mm
- Pfannenberg 24V dc 150W Input 60mm x 102 mm
