STEGO, 70 °C Enclosure Heater, 120V ac, 240 V ac, 10W Output, 10W Input 50mm x 25 mm

Image representative of range

Subtotal (1 unit)*

£34.01

(exc. VAT)

£40.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.01

*price indicative

RS Stock No.:
619-597
Distrelec Article No.:
154-13-166
Mfr. Part No.:
04700.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Enclosure Heater

Output Power

10W

Input Power

10W

Supply Voltage

120V ac, 240V ac

Surface Temperature

70°C

Connection Type

Cable

Depth

25mm

Width

50mm

IP Rating

IP44

Insulated PTC

Yes

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Standards/Approvals

VDE, CE, EAC, RoHS, UL

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy