Schneider Electric LV Series Lockable Glass, Polyamide, Treated Sheet Steel Black RAL 9003 Plain, 1080 mm H, 300mm W, 36
- RS Stock No.:
- 654-059
- Mfr. Part No.:
- LVS08197
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£213.45
(exc. VAT)
£256.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.45 |
*price indicative
- RS Stock No.:
- 654-059
- Mfr. Part No.:
- LVS08197
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Door Type | Plain | |
| Product Type | Enclosure Door | |
| Series | LV | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 300mm | |
| Height | 1080mm | |
| Depth | 36mm | |
| Material | Glass, Polyamide, Treated Sheet Steel | |
| Colour | White | |
| RAL Code | Black RAL 9003 | |
| IP Rating | IP41, IP30, IP40, IP43 | |
| For Use With | PrismaSeT G | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Door Type Plain | ||
Product Type Enclosure Door | ||
Series LV | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 300mm | ||
Height 1080mm | ||
Depth 36mm | ||
Material Glass, Polyamide, Treated Sheet Steel | ||
Colour White | ||
RAL Code Black RAL 9003 | ||
IP Rating IP41, IP30, IP40, IP43 | ||
For Use With PrismaSeT G | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric Door serves as an essential component for PrismaSeT G duct systems, designed for versatile wall-mounted installation. Its transparent design, featuring a height of 1080 mm and a width of 300 mm, not only enhances visibility but also integrates seamlessly with existing installations. This door is equipped with a reversible door opening, providing flexibility based on user preference. With an IP degree of protection rating of IP43 when fitted with a canopy and gasket, it ensures reliable performance in varied environments while offering robust safety features like dual locks and a durable construction comprising glass and treated sheet steel.
Transparent design enhances visibility within the enclosure
IP43 rated for added protection when used with door and accessories
Reversible door opening accommodates different installation needs
Dual locks ensure enhanced security and accessibility
Constructed from high-grade glass and treated sheet steel for durability
Set of one door simplifies procurement and installation
Textured, matt surface finish contributes to aesthetic appeal
Lightweight design at 4.3 kg simplifies handling and installation
Environmentally conscious with packaging made from recycled materials
Suitable for use in environments conforming to IK08 standards
Related links
- Schneider Electric LV Series Lockable Treated Sheet Steel Polyamide Black RAL 9003 Plain 300mm W, 36
- Schneider Electric LV Series Lockable Sheet Steel 1925 mm H 30 mm D for Use with
- Schneider Electric PrismaSeT G Series Lockable Polyamide Glass Black RAL 9003 Transparent, 1230 mm
- Schneider Electric PrismaSeT G Series Lockable Glass Polyamide Black RAL 9003 Transparent, 1830 mm
- Schneider Electric PrismaSeT Series Lockable Polyamide Treated Sheet Steel Black RAL 9003 Transparent, 1680 mm
- Schneider Electric PrismaSeT G Series Lockable Glass 1650 mm H 40 mm D, 40
- Schneider Electric LVS08 Series Lockable Glass 600 mm H 26 mm D, 26 mm L
- Schneider Electric LVS08 Series Lockable Glass 600 mm H 26 mm D, 26 mm L