Schneider Electric LV Series Lockable Treated Sheet Steel, Glass, Polyamide Black RAL 9003 Plain, 1680 mm H, 300mm W, 36

Subtotal (1 unit)*

£603.39

(exc. VAT)

£724.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£603.39

*price indicative

RS Stock No.:
653-824
Mfr. Part No.:
LVS08293
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Door

Door Type

Plain

Series

LV

Lockable

Yes

Handle Included

Yes

Width

300mm

Height

1680mm

Depth

36mm

Material

Treated Sheet Steel, Glass, Polyamide

Colour

White

RAL Code

Black RAL 9003

IP Rating

IP40, IP30, IP41, IP43

For Use With

PrismaSeT P Cubicle Duct

Quantity

1Per Pack

COO (Country of Origin):
FR
The Schneider Electric Transparent duct door is designed for seamless integration into PrismaSeT and PrismaSeT G duct systems, ensuring optimal accessibility and protection for your installations. Crafted with a high-quality glass and a durable treated sheet steel cover frame, this door enables an IP degree of protection ranging from IP30 to IP43, depending on configuration. Its reversible door opening and generous opening angle of 130° facilitate ease of use, while the included polyamide handle and keylock offer enhanced security. With a sleek white finish, this door not only upholds aesthetic standards but also adheres to the latest industrial safety regulations.

Offers compatibility with PrismaSeT and PrismaSeT G duct systems

Enables various IP protection levels, providing flexibility for installation environments

Constructed with robust materials including treated sheet steel and high-quality glass for durability

Reversible door opening accommodates different installation requirements

Includes a reliable polyamide handle and keylock for secure access

Generous opening angle of 130° allows for easy access and operation

Available in a modern white finish, enhancing visual appeal in diverse settings

Meets IK08 protection standard, ensuring resilience against impacts

Designed for floor-standing installations with a width of 300 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy