Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1100mm H, 525mm W for Use with ALPHA 400
- RS Stock No.:
- 629-152
- Mfr. Part No.:
- 8GK9511-7KK31
- Brand:
- Siemens
Subtotal (1 unit)*
£129.16
(exc. VAT)
£154.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.16 |
*price indicative
- RS Stock No.:
- 629-152
- Mfr. Part No.:
- 8GK9511-7KK31
- Brand:
- Siemens
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
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 525mm | |
| Height | 1100mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 525mm | ||
Height 1100mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha model represents the pinnacle of precision engineering, tailored for seamless integration into your flush mounting installations. Designed specifically as a spare part, it features a robust door half crafted from high-quality steel, ensuring both durability and aesthetic appeal. With its sleek powder-coated finish in RAL 9016 Traffic White, it not only meets functional requirements but also enhances the visual quality of your space. The door half, measuring 1100 mm in height and 525 mm in width, is expertly designed to open to the left, making it an ideal choice for various operational environments. Its adherence to protection class IP31 guarantees resilience against particulates, promising a reliable performance in diverse settings.
The design includes a closed product configuration to enhance security
Colored in Traffic White, the door blends seamlessly with modern interiors
Crafted for safety, it adheres to protection class 1 and 2 standards
Manufactured from steel for enhanced strength and longevity
Lightweight construction allows for straightforward installation processes
Colored in Traffic White, the door blends seamlessly with modern interiors
Crafted for safety, it adheres to protection class 1 and 2 standards
Manufactured from steel for enhanced strength and longevity
Lightweight construction allows for straightforward installation processes
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400