Siemens 8GK951 Series Steel RAL 7035 Replacement Door, 1950mm H, 525mm W for Use with ALPHA 630 DIN
- RS Stock No.:
- 629-136
- Mfr. Part No.:
- 8GK9513-8KK30
- Brand:
- Siemens
Subtotal (1 unit)*
£266.66
(exc. VAT)
£319.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £266.66 |
*price indicative
- RS Stock No.:
- 629-136
- Mfr. Part No.:
- 8GK9513-8KK30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Replacement Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 525mm | |
| Height | 1950mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | ALPHA 630 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Replacement Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 525mm | ||
Height 1950mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With ALPHA 630 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Door designed specifically for high-performing cabinets. This model caters to those seeking reliable and quality components for their industrial setups. The door boasts a mechanical design that ensures enhanced durability, making it an ideal choice for demanding environments. Standing at an impressive height of 1950 mm and a width of 525 mm, it is perfectly suited to fit both 800 mm and 1050 mm cabinets. Finished in a sleek RAL 7035 color, it combines functionality with aesthetic appeal, ensuring your installation looks polished and professional. With a net weight of 11 kg, This Door is not only sturdy but also easy to handle during installation, making it a user-friendly choice that dont compromise on quality. Comprehensive environmental certifications further affirm its compliance with industry standards, ensuring peace of mind alongside performance.
Designed for easy integration with existing cabinet frameworks
Constructed to withstand the rigours of industrial use
Aesthetic RAL 7035 finish complements a variety of settings
Environmentally certified to meet high industry standards
Lightweight construction facilitates straightforward installation
Suitable for varying cabinet dimensions, enhancing versatility
Constructed to withstand the rigours of industrial use
Aesthetic RAL 7035 finish complements a variety of settings
Environmentally certified to meet high industry standards
Lightweight construction facilitates straightforward installation
Suitable for varying cabinet dimensions, enhancing versatility
Related links
- Siemens 8GK951 Series Steel RAL 7035 Replacement Door 525mm W for Use with ALPHA 630 DIN
- Siemens 8GK951 Series Steel RAL 7035 Replacement Door 275mm W for Use with ALPHA 630 DIN
- Siemens 8GK951 Series Steel RAL 7035 Replacement Door 775mm W for Use with ALPHA 630 DIN
- Siemens 8GK951 Series Steel RAL 7035 Replacement Door 300mm W for Use with ALPHA 630 DIN
- Siemens 8GK951 Series Steel RAL 7035 Replacement Door 550mm W for Use with ALPHA 630 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
