xComfort KLV Series Replacement Door, 11mm H, 296mm W, 651mm D, 651mm L for Use with KLV LV systems Final Distribution
- RS Stock No.:
- 263-392
- Mfr. Part No.:
- 302557 TM4-W-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£90.99
(exc. VAT)
£109.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.99 |
*price indicative
- RS Stock No.:
- 263-392
- Mfr. Part No.:
- 302557 TM4-W-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Replacement Door | |
| Series | xComfort KLV | |
| Handle Included | No | |
| Width | 296mm | |
| Height | 11mm | |
| Depth | 651mm | |
| Length | 651mm | |
| For Use With | KLV LV systems Final Distribution Boards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Replacement Door | ||
Series xComfort KLV | ||
Handle Included No | ||
Width 296mm | ||
Height 11mm | ||
Depth 651mm | ||
Length 651mm | ||
For Use With KLV LV systems Final Distribution Boards | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV LV systems Final Distribution Board exemplifies reliability and efficiency in every aspect. With its elegant white finish and smart ventilation design, it caters to the needs of contemporary installations while ensuring safety and compliance with industry standards.
Complies with RoHS standards
Includes comprehensive resources and installation videos for user guidance
Versatile for use with KLV accessories enhancing overall functionality
Includes comprehensive resources and installation videos for user guidance
Versatile for use with KLV accessories enhancing overall functionality
Related links
- Eaton xComfort KLV Series Replacement Door 296mm W 776mm L for Use with KLV LV systems Final
- Eaton xComfort KLV Series Ventilated Door 296mm W KLV Multimedia, Spare
- Eaton xComfort KLV Series Replacement Door 296mm W 10.5mm L for Use with KLV LV Systems Final
- Eaton xComfort KLV Series Replacement Door 296mm W 776mm L
- xComfort KLV Series Replacement Door 296mm W 776mm L
- Eaton xComfort KLV Series Replacement Door 296mm W, 11mm D for Use with KLV Distribution Board
- Eaton xComfort KLV Series Replacement Door 296mm W, 11mm D for Use with KLV Distribution Board
- Eaton xComfort KLV Series Replacement Door 296mm W, 11mm D for Use with KLV Distribution Board
