xComfort KLV Series Replacement Door, 11mm H, 296mm W, 776mm D, 776mm L

Subtotal (1 unit)*

£96.09

(exc. VAT)

£115.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.09

*price indicative

RS Stock No.:
263-075
Mfr. Part No.:
302539 TM5-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Replacement Door

Series

xComfort KLV

Handle Included

No

Width

296mm

Height

11mm

Depth

776mm

Length

776mm

Non Compliant

COO (Country of Origin):
CZ
The Eaton high-quality door is designed specifically for Eaton's xComfort KLV LV systems, providing an ideal solution for flush-mounting installations. The replacement door features a sleek white finish with integrated vents, ensuring optimal airflow for the compact distribution boards. Manufactured with precision, it accommodates a 5-row configuration, making it suitable for various applications within both residential and commercial settings.

Robust construction ensures longevity and reliable use
Compatible with existing systems for seamless integration
RoHS certified to meet environmental safety standards
Easy installation process for quick upgrades

Related links