Eaton xComfort KLV Series Replacement Door, 526mm H, 296mm W, 11mm D, 10.5mm L for Use with KLV LV Systems Final
- RS Stock No.:
- 262-293
- Mfr. Part No.:
- 302556 TM3-W-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£79.76
(exc. VAT)
£95.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.76 |
*price indicative
- RS Stock No.:
- 262-293
- Mfr. Part No.:
- 302556 TM3-W-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Replacement Door | |
| Series | xComfort KLV | |
| Handle Included | No | |
| Width | 296mm | |
| Height | 526mm | |
| Depth | 11mm | |
| Length | 10.5mm | |
| For Use With | KLV LV Systems Final Distribution Boards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Replacement Door | ||
Series xComfort KLV | ||
Handle Included No | ||
Width 296mm | ||
Height 526mm | ||
Depth 11mm | ||
Length 10.5mm | ||
For Use With KLV LV Systems Final Distribution Boards | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV door is an innovative solution designed for modern electrical installations. Tailored for ease of use and efficiency, this distribution board not only enhances aesthetic appeal with its sleek white finish but also ensures optimal performance for your electrical systems. With its compact design, it fits seamlessly into various environments, making it ideal for both residential and commercial applications.
Environmentally friendly
Wide application range suitable for both residential and commercial use
Reliable functionality ensuring optimal power distribution
Wide application range suitable for both residential and commercial use
Reliable functionality ensuring optimal power distribution
Related links
- Eaton xComfort KLV Series Replacement Door 296mm W, 11mm D for Use with KLV Distribution Board
- xComfort KLV Series Replacement Door 296mm W 651mm L for Use with KLV LV systems Final Distribution
- Eaton xComfort KLV Series Replacement Door 296mm W 776mm L for Use with KLV LV systems Final
- Eaton xComfort KLV Series Ventilated Door 296mm W KLV Multimedia, Spare
- Eaton xComfort KLV Series Replacement Door 296mm W 776mm L
- Eaton xComfort KLV Series Replacement Door 296mm W, 11mm D for Use with KLV Distribution Board
- Eaton xComfort KLV Series Replacement Door 296mm W, 11mm D for Use with KLV Distribution Board
- Eaton xComfort KLV Series Replacement Door 296mm W, 11mm D for Use with KLV Distribution Board
