Eaton xEnergy Series Steel Opaque, 820mm H, 370mm W, 800mm D, 800mm L for Use with LV Systems Low Voltage Switchgear
- RS Stock No.:
- 244-895
- Mfr. Part No.:
- 132917 XSDMC03508
- Brand:
- Eaton
Subtotal (1 unit)*
£204.93
(exc. VAT)
£245.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.93 |
*price indicative
- RS Stock No.:
- 244-895
- Mfr. Part No.:
- 132917 XSDMC03508
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Opaque | |
| Series | xEnergy | |
| Handle Included | Yes | |
| Width | 370mm | |
| Height | 820mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Opaque | ||
Series xEnergy | ||
Handle Included Yes | ||
Width 370mm | ||
Height 820mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Door is engineered to deliver optimal performance and reliability in low-voltage applications. This sophisticated door solution combines robust construction with advanced technology, ensuring secure operation within environments where durability is paramount.
Crafted with steel for enhanced structural integrity
Powder coating provides excellent corrosion resistance
IP55 rating ensures protection from dust and water ingress
NEMA 4X compliant for outdoor applications
Specification sheets and brochures are readily available for reference
Powder coating provides excellent corrosion resistance
IP55 rating ensures protection from dust and water ingress
NEMA 4X compliant for outdoor applications
Specification sheets and brochures are readily available for reference
Related links
- Eaton xEnergy Series Steel Opaque 600mm W 800mm L for Use with LV Systems Low Voltage Switchgear
- xEnergy Series Steel Opaque 369.5mm W 800mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 800mm W 650mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 450mm W 80mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 800mm W 600mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 800mm W 1955mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 800mm W 50mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 425mm W 400mm L for Use with LV Systems Low Voltage Switchgear
