Schneider Electric Steel Zinc Coated Rail Rail, 1m W, 1.02 m L for Use with Mounting Plates In Coupled Enclosures
- RS Stock No.:
- 758-552
- Mfr. Part No.:
- NSYSMPSE10
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£175.67
(exc. VAT)
£210.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.67 |
*price indicative
- RS Stock No.:
- 758-552
- Mfr. Part No.:
- NSYSMPSE10
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rail | |
| Sub Type | Rail | |
| Width | 1m | |
| Length | 1.02m | |
| Material | Steel | |
| Finish | Zinc Coated | |
| For Use With | Mounting Plates In Coupled Enclosures | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rail | ||
Sub Type Rail | ||
Width 1m | ||
Length 1.02m | ||
Material Steel | ||
Finish Zinc Coated | ||
For Use With Mounting Plates In Coupled Enclosures | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric side entry rail is designed for efficient installation within coupled enclosures, providing reliable support for mounting plates, ensuring secure positioning with adjustable depth.
Features side entry rails for enhanced mounting plate stability
Constructed from Durable steel for long-lasting performance
Zinc-coated surface finish ensures resistance to corrosion
Adjustable depth every 25 mm allows for versatile installation options
Includes a set of 2 rail fixing elements for complete assembly
Designed for compatibility with PanelSeT SF range
Related links
- Schneider Electric Zinc Coated Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Schneider Electric Grey Sheet Steel Zinc Coated Blanking Plate
- Schneider Electric Steel Zinc Plated Enclosure Accessory 200 mm L for Use with Spacial SF
- Schneider Electric Steel Zinc Plated Mounting Plate 600 mm L for Use with Spacial SF
- Schneider Electric Steel Zinc Plated Enclosure Accessory 1 m L for Use with Spacial SF/SM/SFX
- Schneider Electric PanelSeT S3X Series 316 Stainless Steel IP66, 600 mm x 400 mm x 200 mm
- Schneider Electric Moulded Steel Zinc Coated Eye Bolt 29 mm, 210 kg Load
- Schneider Electric Steel Rail 18 mm H, 18.6 mm D For Use With Door
