GAMMA Series Plastic Cover Plate, 90mm H, 22.5mm W, 103mm L for Use with GAMMA Relays

Subtotal (1 unit)*

£0.56

(exc. VAT)

£0.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.56

*price indicative

RS Stock No.:
658-347
Mfr. Part No.:
FA-G2 (IPS 22.5)
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Cover Plate

Series

GAMMA

Width

22.5mm

Height

90mm

Length

103mm

Material

Plastic

For Use With

GAMMA Relays

COO (Country of Origin):
CN
The Tele Sealable Front Cover for monitoring relays is made from self-extinguishing plastic, designed to protect devices while preventing unauthorized access. It features a secure snap closure that can be sealed for added safety.

Tamper evident sealable snap closure
Durable, self-extinguishing plastic material

Related links