Siemens 8PQ2197 Series Sheet Steel Cover, 2000mm H, 200mm W, 25mm L for Use with SIVACON S4
- RS Stock No.:
- 621-666
- Mfr. Part No.:
- 8PQ2197-2BA14
- Brand:
- Siemens
Subtotal (1 unit)*
£309.15
(exc. VAT)
£370.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £309.15 |
*price indicative
- RS Stock No.:
- 621-666
- Mfr. Part No.:
- 8PQ2197-2BA14
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Series | 8PQ2197 | |
| Width | 200mm | |
| Height | 2000mm | |
| Length | 25mm | |
| Material | Sheet Steel | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Series 8PQ2197 | ||
Width 200mm | ||
Height 2000mm | ||
Length 25mm | ||
Material Sheet Steel | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Outer Cover is engineered to provide robust protection while enhancing the aesthetic appeal of electrical installations. This exceptional product, featuring an IP55 rating, ensures that your valuable equipment remains safeguarded against dust and moisture. Crafted from durable sheet steel and finished with a sleek powder coated surface, this cover offers both longevity and an attractive appearance. Designed with precise dimensions for cabinet installations, it accommodates various device equipment heights, ensuring versatility across applications. This product not only redefines functionality but also reaffirms your commitment to quality in protective solutions.
Offers reliable IP55 protection against dust and water
Constructed from robust sheet steel for enhanced durability
Features a contemporary powder coated finish for appeal
Designed for convenient cabinet installation without compromising space
Accommodates device equipment heights of up to 2000 mm with ease
Lightweight at 8.4 kg simplifying installation processes
Ensures compliance with IEC standards for assurance and safety
Constructed from robust sheet steel for enhanced durability
Features a contemporary powder coated finish for appeal
Designed for convenient cabinet installation without compromising space
Accommodates device equipment heights of up to 2000 mm with ease
Lightweight at 8.4 kg simplifying installation processes
Ensures compliance with IEC standards for assurance and safety
Related links
- Siemens 8PQ2197 Series Sheet Steel Cover 200mm W, 25mm L for Use with SIVACON S4
- Siemens 8PQ2197 Series Sheet Steel Cover 400mm W, 25mm L for Use with SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Cover 200mm W, 20mm L for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1.2m W, 25mm D for Use with SIVACON S4
