Siemens 8PQ2025 Series Sheet Steel Cover, 250mm H, 600mm W, 10mm L for Use with Cabinet

Subtotal (1 unit)*

£78.91

(exc. VAT)

£94.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.91

*price indicative

RS Stock No.:
621-414
Mfr. Part No.:
8PQ2025-6BA17
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Series

8PQ2025

Width

600mm

Height

250mm

Length

10mm

Material

Sheet Steel

For Use With

Cabinet

COO (Country of Origin):
DE
The Siemens Cover is an essential component designed for cabinet installations, offering a robust build with its powder coated surface that combines durability and functionality. The sleek dimensions enable it to fit perfectly in various setups, ensuring optimal space utilisation. With a lightweight design, it facilitates effortless handling and installation, appealing to both professionals and DIY enthusiasts. Its design reflects advanced engineering, catering to demanding standards in industrial and commercial environments. The product supports various mounting requirements, making it versatile for diverse applications within the electrical sector.

The product features a high quality sheet steel construction for enhanced durability
Its compact height and width allow for efficient space management in installations
This model is designed to accommodate equipment with specific mounting heights
The powder coated finish provides excellent resistance to wear and tear
This component is certified for compliance with international standards
The net weight is optimised for easy handling without compromising stability

Related links