Schneider Electric PanelSeT Series Aluminium Gland Plate, 15mm H, 500mm W, 510mm L for Use with Thalassa
- RS Stock No.:
- 444-369
- Mfr. Part No.:
- NSYPPC54HD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£243.24
(exc. VAT)
£291.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.24 |
*price indicative
- RS Stock No.:
- 444-369
- Mfr. Part No.:
- NSYPPC54HD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Series | PanelSeT | |
| Width | 500mm | |
| Height | 15mm | |
| Length | 510mm | |
| Material | Aluminium | |
| For Use With | Thalassa | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Series PanelSeT | ||
Width 500mm | ||
Height 15mm | ||
Length 510mm | ||
Material Aluminium | ||
For Use With Thalassa | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Thalassa PHD outdoor heavy-duty aluminium cable gland plate is designed for robust cable entry in demanding environments. Made from durable aluminium, it ensures corrosion resistance and reliable sealing for outdoor and industrial applications.
Material is aluminium
Surface finish is brushed finish
Surface finish is brushed finish
Related links
- Schneider Electric PanelSeT Series Aluminium Gland Plate 760mm W, 420mm L for Use with Thalassa
- Schneider Electric PanelSeT Series Aluminium Gland Plate 620mm L for Use with Thalassa
- Schneider Electric PanelSeT Accessoires Series Gland Plate 600mm W for Use with Spacial SF
- Schneider Electric PanelSeT Series Steel Gland Plate 300mm L for Use with Thalassa
- Schneider Electric PanelSeT Series Perforated Mounting Plate 500mm W, 750mm L for Use with Thalassa PLS/PHD
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 500mm W for Use with Thalassa Thalassa PLA
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 500mm W for Use with Thalassa Thalassa PLA
- Schneider Electric PanelSeT Accessoires Series Steel Gland Plate 500mm W, 800mm L for Use with Prisma
