xEnergy Series Cover, 463mm H, 422mm W, 88mm L
- RS Stock No.:
- 262-404
- Mfr. Part No.:
- 300372 XMI5526
- Brand:
- Eaton
Subtotal (1 unit)*
£171.77
(exc. VAT)
£206.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.77 |
*price indicative
- RS Stock No.:
- 262-404
- Mfr. Part No.:
- 300372 XMI5526
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | xEnergy | |
| Width | 422mm | |
| Height | 463mm | |
| Length | 88mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series xEnergy | ||
Width 422mm | ||
Height 463mm | ||
Length 88mm | ||
- COO (Country of Origin):
- CZ
The Eaton closed glazed add on cover for ACB IZM63 is a robust and stylish solution designed for use within the xEnergy Main LV switchgear series. Perfectly engineered for electrical infrastructure, this product showcases precision in design and functionality, providing enhanced protection and aesthetic appeal. The durable construction ensures reliability and longevity, while its powder-coated finish offers an attractive grey appearance that suits various environments. This cover not only meets compliance standards, such as RoHS, but also boasts a degree of protection that guarantees safety in diverse conditions. A valuable addition to your electrical systems, it seamlessly integrates design and performance, making it an essential choice for any professional application seeking both quality and resilience.
Provides enhanced protection for critical electrical components
Designed specifically for compatibility with ACB IZM63 applications
Features a sophisticated grey powder-coated finish for modern environments
Ensures compliance with strict RoHS regulations
Offers a degree of protection rated IP55 and NEMA 4X for versatile applications
Crafted from high-quality materials for improved durability and reliability
Delivers a contemporary look without compromising on functionality
Ideal for use in various commercial and industrial settings
Designed specifically for compatibility with ACB IZM63 applications
Features a sophisticated grey powder-coated finish for modern environments
Ensures compliance with strict RoHS regulations
Offers a degree of protection rated IP55 and NEMA 4X for versatile applications
Crafted from high-quality materials for improved durability and reliability
Delivers a contemporary look without compromising on functionality
Ideal for use in various commercial and industrial settings
Related links
- Eaton xEnergy Main Series Steel Ventilated Door 422mm W, 34mm D
- Schneider Electric NSY Series RAL 7035 Grey Steel Enclosure Canopies 75mm H 1008mm L For Use With
- CAMDENBOSS Polycarbonate Terminal Cover 14mm W, 88mm L for Use with CNMB DIN Rail Enclosure
- Rose Galvanised Steel Mounting Plate 88mm W, 88mm L for Use with Aluminium Standard Enclosures 01.101008
- Eaton xEnergy Series Cover 28mm W, 10mm L for Use with Enclosure
- Eaton xEnergy Series RAL 7035 Metal Cover 567mm W, 22mm L for Use with Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Metal Cover 590mm W, 53mm L
- Eaton Eaton xEnergy Series Cover, 40 x 90 x 120mm
