Eaton 2924 Series RAL 9016 Steel Base Plate, 75mm H, 615mm W, 265mm L for Use with Service Distribution Board,

Subtotal (1 unit)*

£39.54

(exc. VAT)

£47.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.54

*price indicative

RS Stock No.:
256-656
Mfr. Part No.:
292422 BP-TBP-600-BL-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Series

2924

Width

615mm

Height

75mm

Length

265mm

RAL Code

RAL 9016

Material

Steel

For Use With

Service Distribution Board, WallMounted Distribution Board

COO (Country of Origin):
CZ
The Eaton wall-mounting distribution system from Eaton represents a harmonious blend of functionality and modern aesthetics crafted for low voltage switchgear applications. With its sleek design and robust construction, The Eaton xEnergy Basic provides an ideal solution for both top and bottom-panel surface-mounted installations. Designed specifically to accommodate enclosures, its dimensions ensure a perfect fit while maintaining a clean and professional appearance in any setting. The powder-coated finish in traffic white not only enhances its aesthetic appeal but also provides additional durability against daily wear and tear. This distribution board is engineered for easy integration and offers exceptional compliance with contemporary safety standards, making it a reliable choice for both residential and commercial uses.

Modular system design allows for flexible installation options
Powder-coated finish enhances durability and aesthetic appeal
Cable entry type is closed for improved safety and reliability
IP30 degree of protection keeps internal components secure from dust
Manufactured from sheet steel for robust construction and longevity
Suitable for a variety of enclosure applications, ensuring versatility
Easy to install with included mounting accessories for convenience
Manufactured in compliance with RoHS for environmentally-conscious choices

Related links