Eaton 2867 Series RAL 7035 Steel Base Plate, 75mm H, 615mm W, 265mm L for Use with Service Distribution Board,

Subtotal (1 unit)*

£38.78

(exc. VAT)

£46.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.78

*price indicative

RS Stock No.:
258-188
Mfr. Part No.:
286701 BP-TBP-600-CE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Series

2867

Width

615mm

Height

75mm

Length

265mm

RAL Code

RAL 7035

Material

Steel

For Use With

Service Distribution Board, WallMounted Distribution Board

COO (Country of Origin):
RO
The Eaton xEnergy Basic LV system represents an innovative solution in low voltage switchgear, designed for reliability and convenience in surface-mounted installations. This product not only streamlines cable entry with its thoughtfully designed cut-out but also embraces a compact footprint, making it ideal for various applications where space is at a premium. Made from durable sheet steel, it boasts a powder-coated finish that enhances its longevity while providing a professional appearance. With compliance to RoHS standards, this switchgear ensures safety and minimal environmental impact. Moreover, its modular configuration allows for seamless integration and adaptability, making it a versatile choice for modern facilities looking for dependable electrical distribution systems.

Surface-mounted design simplifies installation in confined spaces
Complies with RoHS standards, ensuring an eco-friendly solution
Constructed from robust sheet steel, offering durability and strength
Features an IP30 degree of protection against dust and solid objects
Light grey colour finish provides a modern aesthetic while blending with most environments
Modular system design facilitates easy expansion and customisation
Includes provisions for cable entry, streamlining wiring processes
Suitable for various applications including bottom and roof planking

Related links