Eaton 2867 Series RAL 7035 Sheet Steel Flange, 20mm H, 545mm W, 175mm L for Use with Service Distribution Board, Wall

Subtotal (1 unit)*

£17.09

(exc. VAT)

£20.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.09

*price indicative

RS Stock No.:
256-631
Mfr. Part No.:
286708 BP-FLP-600-2K
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Flange

Series

2867

Width

545mm

Height

20mm

Length

175mm

RAL Code

RAL 7035

Material

Sheet Steel

For Use With

Service Distribution Board, Wall Mounting Distribution System

COO (Country of Origin):
RO
The Eaton innovative cable entry and flange plate solution from Eaton enhances the performance and functionality of low voltage switchgear systems. Designed specifically for use with the xEnergy Basic LV systems, it offers a practical and efficient means of cable management, ensuring seamless integration and the highest levels of reliability. The product boasts a robust construction, crafted from durable sheet steel and finished with a protective powder coating, which not only enhances its aesthetic appeal but also its longevity. Its modular design allows for easy installation and adaptability in various configurations, making it an essential component for modern distribution systems. With a degree of protection rated at IP30, this product is suited for diverse environments, ensuring the integrity and security of electrical connections.

Compatible with wall-mounting distribution systems for versatile applications
Features a light grey colour (RAL 7035) for seamless integration into diverse settings
Designed with a 2K-flange cable entry type to simplify installation processes
Surface mounting method expands installation flexibility in different environments
Quality assurance through RoHS compliance for environmentally conscious projects
Part of the xEnergy Basic series, ensuring compatibility across a range of Eaton products

Related links