Eaton Steel Powder Coated Roof Plate, 700mm W, 1270 mm L for Use with Roof planking, Bottom planking
- RS Stock No.:
- 247-211
- Mfr. Part No.:
- 133011 XAD13508
- Brand:
- Eaton
Subtotal (1 unit)*
£316.62
(exc. VAT)
£379.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £316.62 |
*price indicative
- RS Stock No.:
- 247-211
- Mfr. Part No.:
- 133011 XAD13508
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Roof Plate | |
| Width | 700mm | |
| Thickness | 85mm | |
| Length | 1270mm | |
| Finish | Powder Coated | |
| Material | Steel | |
| For Use With | Roof planking, Bottom planking | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Roof Plate | ||
Width 700mm | ||
Thickness 85mm | ||
Length 1270mm | ||
Finish Powder Coated | ||
Material Steel | ||
For Use With Roof planking, Bottom planking | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton innovative rain protection roof is designed specifically for the xEnergy Main LV switchgear series. Crafted to meet the demands of rigorous environments, it ensures superior performance and durability. This roof features a robust construction and is rated at IP31, providing essential protection against the ingress of water. With dimensions optimally tailored for WxD applications of 1350x800mm, its elegant grey powder-coated finish not only enhances aesthetic appeal but also ensures long-lasting protection. Ideal for both indoor and outdoor usage, this product is essential for maintaining the integrity of electrical systems, safeguarding against unexpected weather conditions. The reliable design supports effective ventilation, while the two-piece construction simplifies installation and allows for quick maintenance access. With this solution, users can have peace of mind knowing their electrical equipment is shielded from the elements.
Robust IP31 rating ensures weather resistance
Two-piece design allows for easy installation and access
Durable powder-coated finish enhances longevity
Specifically engineered for WxD applications up to 1350x800mm
Ventilated construction promotes optimal airflow
Built from high-quality steel for strength and stability
Conforms to RoHS regulations for environmental safety
Designed for both roof and bottom planking applications
Related links
- Eaton Steel Powder Coated Roof Plate 1120 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 1020 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 920 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 720 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 1120 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 692 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 720 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 515 mm L for Use with Bottom planking, Roof planking
