RS Better World
Schneider Electric Steel Enclosure Accessory, 17cm W, 215.00 mm L for Use with Thalassa TBS Enclosure, Thalassa TBP
- RS Stock No.:
- 689-9837
- Distrelec Article No.:
- 304-09-067
- Mfr. Part No.:
- NSYAMPM2419TB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£7.26
(exc. VAT)
£8.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.26 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 689-9837
- Distrelec Article No.:
- 304-09-067
- Mfr. Part No.:
- NSYAMPM2419TB
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Width | 17cm | |
| Thickness | 1.5mm | |
| Length | 215.00mm | |
| Material | Steel | |
| For Use With | Thalassa TBS Enclosure, Thalassa TBP Enclosure | |
| Slotted | No | |
| Mounting plate type | Plain | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Width 17cm | ||
Thickness 1.5mm | ||
Length 215.00mm | ||
Material Steel | ||
For Use With Thalassa TBS Enclosure, Thalassa TBP Enclosure | ||
Slotted No | ||
Mounting plate type Plain | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Plates for industrial casing
Mounting plates for industrial casing
Available in galvanised steel or insulating material.
Fixed by self-tapping screws, Ø 4 mm (not supplied).
