Takachi Electric Industrial Aluminium Mounting Plate, 7.3mm H, 167mm W, 130mm L for Use with MS Enclosure, MSN
- RS Stock No.:
- 407-3765
- Mfr. Part No.:
- MSC16-23
- Brand:
- Takachi Electric Industrial
Image representative of range
Subtotal (1 unit)*
£18.30
(exc. VAT)
£21.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £18.30 |
*price indicative
- RS Stock No.:
- 407-3765
- Mfr. Part No.:
- MSC16-23
- Brand:
- Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Takachi Electric Industrial | |
Product Type | Mounting Plate | |
Width | 167mm | |
Height | 7.3 mm, 10.6mm | |
Length | 130mm | |
Material | Aluminium | |
For Use With | MS Enclosure, MSN Enclosure, MSR Enclosure, MSY Enclosure | |
Select all | ||
---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Mounting Plate | ||
Width 167mm | ||
Height 7.3 mm, 10.6mm | ||
Length 130mm | ||
Material Aluminium | ||
For Use With MS Enclosure, MSN Enclosure, MSR Enclosure, MSY Enclosure | ||
Related links
- Takachi Electric Industrial Aluminium Mounting Plate 287mm W MSN
- Takachi Electric Industrial Aluminium Mounting Plate 217mm W MSN
- Takachi Electric Industrial Aluminium Mounting Plate 387mm W MSN
- Takachi Electric Industrial Aluminium Mounting Plate 217mm W MSN
- Takachi Electric Industrial Aluminium Mounting Plate 217mm W MSN
- Rose Galvanised Steel Mounting Plate 167mm W, 167mm L for Use with Aluminium Standard Enclosures 01.181810
- Rose Galvanised Steel Mounting Plate 167mm W, 267mm L for Use with Aluminium Standard Enclosures 01.182810
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 230 x 180 x 140mm