Elma 81 Series Plastic Handle 19.8 mm x 36mm

Subtotal (1 unit)*

£5.86

(exc. VAT)

£7.03

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1,400 left, shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.86

*price indicative

RS Stock No.:
288-4313
Distrelec Article No.:
300-71-512
Mfr. Part No.:
81-095
Brand:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Handle

Accessory Type

Handle

Width

36mm

Material

Plastic

Height

19.8mm

Mounting plate type

Rigid Mount

Series

81

Standards/Approvals

IEEE

Hazardous Area Certification

No

COO (Country of Origin):
CH
The ATCA Ergonomic Injector/Ejector Handle is designed for easy operation and is pre-assembled for convenience. The handle is made of black plastic (UL94 V-0) and comes with self-locking screws for front panel and board mounting. The base part, made of zinc die-cast and nickel plated, includes an alignment pin for precise positioning. The ATCA Ergonomic Injector/Ejector Handle is a reliable solution for handling plug-in units in an ATCA system.

Pre-assembled handle for easy installation

Made of high-quality black plastic for durability

Self-locking screws ensure secure front panel and board mounting

Base part with alignment pin for precise positioning

Reliable solution for handling plug-in units in an ATCA system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy