RS Better World
Schneider Electric PrismaSeT P Series Polyester Side Panel for Use with Duct, PrismaSeT P, Side Plates 100 mm x 600 mm x
- RS Stock No.:
- 288-1313
- Mfr. Part No.:
- LVS08721
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£99.46
(exc. VAT)
£119.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1313
- Mfr. Part No.:
- LVS08721
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Side Panel | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Duct, PrismaSeT P, Side Plates | |
| Width | 100mm | |
| Material | Polyester | |
| Height | 100mm | |
| Colour | White | |
| IP Rating | IP31, IP41, IP55 | |
| Series | PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Side Panel | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Duct, PrismaSeT P, Side Plates | ||
Width 100mm | ||
Material Polyester | ||
Height 100mm | ||
Colour White | ||
IP Rating IP31, IP41, IP55 | ||
Series PrismaSeT P | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IN
The Schneider Electric Plinth side panel is a durable and versatile product designed for use with PrismaSeT P enclosures. With a height of 100mm and a textured matte finish, this panel is suitable for both IP31 and IP41 enclosures. The product is REACh and RoHS compliant, making it environmentally friendly and safe to use in various applications.
Designed for use with PrismaSeT P enclosures
Height of 100mm and depth of 600mm
Textured matte surface finish for an aesthetic look
Electrophoresis treatment and hot polymerised polyester epoxy powder for protection
Compliant with REACh and RoHS regulations for sustainability
Related links
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Enclosure 600 mm x 600 mm x 500mm
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 600 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 400mm
- Schneider Electric PrismaSeT Series Sheet Steel Gland Plate for Use with PrismaSeT P Cubicle x 600 mm x 800mm
- Schneider Electric White PrismaSeT P, 600 mm x 300mm 600 mm
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure 600 mm x 1.625 m x 600mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 600 mm x 600 mm x 300mm
