Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Enclosure 600 mm x 600 mm x 500mm
- RS Stock No.:
- 759-216
- Mfr. Part No.:
- LVS03693
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£770.44
(exc. VAT)
£924.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £770.44 |
*price indicative
- RS Stock No.:
- 759-216
- Mfr. Part No.:
- LVS03693
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 600mm | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 500mm | |
| Material | Steel | |
| Height | 600mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Cut-out | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 600mm | ||
For Use With PrismaSeT P Enclosure | ||
Width 500mm | ||
Material Steel | ||
Height 600mm | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Cut-out | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric front plate is an essential installation accessory is designed for cubicle use. It serves as a cut-out type front plate suitable for PrismaSeT P subassemblies, ensuring compatibility and efficient component assembly.
Compatible with PrismaSeT P cubicles for enhanced functionality
Features a width of 650 + 150 mm and depth of 400 mm
Constructed from Durable steel with a textured matt finish
Related links
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure 600 mm x 1.625 m x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Adapter for Use with PrismaSeT P Cubicle x 500 mm x 500mm
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 600 mm x
- Schneider Electric PrismaSeT P Series Polyester Side Panel for Use with Duct Side Plates 100 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 200 mm x 500mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 250 mm x 500mm
