nVent SCHROFF 10603-026 Series Polyamide Foot 15.8 mm x 14 mm x 38.4mm
- RS Stock No.:
- 285-7716
- Distrelec Article No.:
- 148-86-321
- Mfr. Part No.:
- 10603026
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
£2.45
(exc. VAT)
£2.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.45 |
*price indicative
- RS Stock No.:
- 285-7716
- Distrelec Article No.:
- 148-86-321
- Mfr. Part No.:
- 10603026
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Foot | |
| Length | 14mm | |
| Width | 38.4mm | |
| Material | Polyamide | |
| Height | 15.8mm | |
| Colour | Black | |
| Series | 10603-026 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Accessory Type Foot | ||
Length 14mm | ||
Width 38.4mm | ||
Material Polyamide | ||
Height 15.8mm | ||
Colour Black | ||
Series 10603-026 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Plastic Foot Without Tip-Up is a versatile and durable accessory designed to enhance the functionality of your case. With a load-carrying capacity of 25 kg per foot, this plastic foot is a reliable and practical solution for various applications. Its easy installation and high-quality construction make it a must-have for anyone looking to improve the stability and protection of their equipment.
Can be used instead of standard feet
Mounting holes in the bottom of the casing for easy installation
High-quality PA material for durability
Available in grey and black color options
Related links
- nVent SCHROFF 10603 Series Aluminium Foot Connection Case for Use with 19 in Subracks 60 mm x 80 mm x 20mm
- nVent SCHROFF Feet Foot for Use with Server Cabinet
- nVent SCHROFF 10603 Series Foot for Use with Cases 10 Per Pack Piece(s) 47 mm 78.4 mm 78.4mm
- nVent SCHROFF 10603 Series Feet, 1 Per Pack Piece(s) 47 mm 78.4 mm 78.4mm
- nVent SCHROFF 21100 Series Polyamide Sleeve for Use with Front Panels x 15 mm x 6mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 4 x 6 1 mm Holes 15.8 mm 10.7mm
- RS PRO Brown Laminated Plastic Round Paper Laminated Plastic, 1.2 m x 15.8 mm OD x 9.5 mm ID x 15.8mm Synthetic Resin
- RS PRO Brown Laminated Plastic Round Paper Laminated Plastic, 1.2 m x 22.2 mm OD x 15.8 mm ID x 22.2mm Paper x 6.4 mm
