nVent HOFFMAN UMPZ Series Galvanised Steel Mounting Plate for Use with Enclosures 890 mm x 1 m x 1m

Subtotal (1 unit)*

£154.89

(exc. VAT)

£185.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.89

*price indicative

RS Stock No.:
270-1603
Mfr. Part No.:
UMPZ100100
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

1m

For Use With

Enclosures

Width

1m

Material

Galvanised Steel

Height

890mm

Mounting plate type

Wall

Series

UMPZ

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the enclosure, since it can be machined easily and equipped with components before being mounted.

Galvanized steel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy