nVent HOFFMAN CEP Series Polyamide Cable Gland Plate for Use with Enclosures 15.5 mm x 148 mm x 60mm
- RS Stock No.:
- 270-1328
- Mfr. Part No.:
- CEP2412
- Brand:
- nVent HOFFMAN
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-1328
- Mfr. Part No.:
- CEP2412
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Cable Gland Plate | |
| Product Type | Gland Plate | |
| Length | 148mm | |
| For Use With | Enclosures | |
| Width | 60mm | |
| Material | Polyamide | |
| Height | 15.5mm | |
| Colour | Black | |
| IP Rating | IP65 | |
| Series | CEP | |
| Standards/Approvals | V-0 according to UL94 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Cable Gland Plate | ||
Product Type Gland Plate | ||
Length 148mm | ||
For Use With Enclosures | ||
Width 60mm | ||
Material Polyamide | ||
Height 15.5mm | ||
Colour Black | ||
IP Rating IP65 | ||
Series CEP | ||
Standards/Approvals V-0 according to UL94 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman plastic cable entry for a fast, economical and tool-free incoming of cables and/or pneumatic conduits inside the enclosure. This gland plate is ideal when there are many incoming or outgoing cables and limited installation space. It can
IP65 degree of protection
Black finish
Integrated seal
Related links
- nVent HOFFMAN CEP Series Polyamide Cable Gland Plate for Use with Enclosures 15.5 mm x 148 mm x 60mm
- nVent HOFFMAN CEP Series Polyamide Cable Entry Panel for Use with Enclosures 15.5 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 43 mm x 148 mm x 94 mm
- RS PRO Silver Black Lid Aluminium Alloy Enclosure 75 mm x 148 mm x 108 mm
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 43 mm x 148 mm x 94 mm
- Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 148 mm x 108mm
- Hammond Flanged 1590 Series Natural IP65, 34 mm x 148 mm x 94 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 38 mm x 148 mm x 94 mm
