nVent HOFFMAN CEP Series Polyamide Cable Entry Panel for Use with Enclosures 15.5 mm
- RS Stock No.:
- 269-8759
- Mfr. Part No.:
- CEP2414
- Brand:
- nVent HOFFMAN
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-8759
- Mfr. Part No.:
- CEP2414
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Gland Plate | |
| Accessory Type | Cable Entry Panel | |
| For Use With | Enclosures | |
| Material | Polyamide | |
| Height | 15.5mm | |
| Colour | Black | |
| IP Rating | IP65 | |
| Series | CEP | |
| Standards/Approvals | UL94 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Gland Plate | ||
Accessory Type Cable Entry Panel | ||
For Use With Enclosures | ||
Material Polyamide | ||
Height 15.5mm | ||
Colour Black | ||
IP Rating IP65 | ||
Series CEP | ||
Standards/Approvals UL94 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman gland plate is ideal when there are many incoming or outgoing cables and limited installation space. It can be installed without using tools, quickly and easily. Plastic cable entry for a fast, economical and tool-free incoming of cables and/or pneumatic conduits inside the enclosure.
Temperature resistance -30 degreeC to +70 degreeC
Flammability V-0 according to UL94
Related links
- nVent HOFFMAN CEP Series Polyamide Cable Gland Plate for Use with Enclosures 15.5 mm x 148 mm x 60mm
- nVent SCHROFF Steel Cable Entry Panel Cable Entry Panel for Use with Novastar and Eurorack 370 mm 370mm
- nVent HOFFMAN OFL Series Polyamide Wall Mount Bracket for Use with Enclosures 40 mm x 18mm
- nVent SCHROFF Steel Cable Entry Panel for Use with Server Cabinet 43.6 mm 32mm
- nVent HOFFMAN UWM Series Polyamide Wall Mount Bracket for Use with Enclosure x 18 mm x 52mm
- Rittal Sheet Steel Cable Entry Panel Cable Entry Panel for Use with Connector Grommets 6mm
- Rittal Sheet Steel Cable Entry Panel Cable Entry Panel for Use with Connector Grommets 80mm
- Rittal Sheet Steel Cable Entry Panel Cable Entry Panel for Use with Cable Entry Grommets 1m
